Parametric Equivalent

TLV1824DYYR | |
|---|---|
DigiKey Part Number | 296-TLV1824DYYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1824DYYR |
Description | ANALOG COMPARATORS AUTOMOTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 6.5µA, 9µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 4 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package 14-SOT-23-THIN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1824QDYYRQ1 | Texas Instruments | 0 | 296-TLV1824QDYYRQ1TR-ND | 1,04754 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89977 € | 2.699,31 € |
| Unit Price without VAT: | 0,89977 € |
|---|---|
| Unit Price with VAT: | 1,07073 € |


