
TLV1821QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1821QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV1821QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV1821QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1821QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1821QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA (Typ) | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77200 € | 19,30 € |
| 100 | 0,68380 € | 68,38 € |
| 250 | 0,64172 € | 160,43 € |
| 500 | 0,61640 € | 308,20 € |
| 1.000 | 0,60701 € | 607,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56976 € | 1.709,28 € |
| 6.000 | 0,55715 € | 3.342,90 € |
| 9.000 | 0,55083 € | 4.957,47 € |
| 15.000 | 0,54383 € | 8.157,45 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |







