
TLV1821DCKR | |
|---|---|
DigiKey Part Number | 296-TLV1821DCKRTR-ND - Tape & Reel (TR) 296-TLV1821DCKRCT-ND - Cut Tape (CT) 296-TLV1821DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1821DCKR |
Description | SINGLE-CHANNEL MICROPOWER HIGH-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1821DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 1.2nA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66280 € | 16,57 € |
| 100 | 0,58530 € | 58,53 € |
| 250 | 0,54840 € | 137,10 € |
| 500 | 0,52618 € | 263,09 € |
| 1.000 | 0,51484 € | 514,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48529 € | 1.455,87 € |
| 6.000 | 0,47423 € | 2.845,38 € |
| 9.000 | 0,46869 € | 4.218,21 € |
| 15.000 | 0,46255 € | 6.938,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



