
TLV1814RTER | |
|---|---|
DigiKey Part Number | 296-TLV1814RTERTR-ND - Tape & Reel (TR) 296-TLV1814RTERCT-ND - Cut Tape (CT) 296-TLV1814RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1814RTER |
Description | QUAD, MICROPOWER HIGH-VOLTAGE PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1814RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07880 € | 26,97 € |
| 100 | 0,96200 € | 96,20 € |
| 250 | 0,90612 € | 226,53 € |
| 500 | 0,87248 € | 436,24 € |
| 1.000 | 0,84478 € | 844,78 € |
| 2.500 | 0,81554 € | 2.038,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,79792 € | 3.989,60 € |
| 10.000 | 0,78342 € | 7.834,20 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

