Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1814PWR

DigiKey Part Number
296-TLV1814PWRTR-ND - Tape & Reel (TR)
296-TLV1814PWRCT-ND - Cut Tape (CT)
296-TLV1814PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1814PWR
Description
QUAD, MICROPOWER HIGH-VOLTAGE PU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Voltage - Input Offset (Max)
3mV @ 12V
Current - Input Bias (Max)
1.2nA @ 12V
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
6.5µA, 9µA
CMRR, PSRR (Typ)
100dB PSRR
Propagation Delay (Max)
900ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,11900 €11,19 €
251,01680 €25,42 €
1000,90520 €90,52 €
2500,85192 €212,98 €
5000,81980 €409,90 €
1.0000,81637 €816,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,76070 €2.282,10 €
6.0000,74473 €4.468,38 €
9.0000,73672 €6.630,48 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €