Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1814DYYR

DigiKey Part Number
296-TLV1814DYYRTR-ND - Tape & Reel (TR)
296-TLV1814DYYRCT-ND - Cut Tape (CT)
296-TLV1814DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1814DYYR
Description
ANALOG COMPARATORS QUAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Voltage - Input Offset (Max)
3mV @ 12V
Current - Input Bias (Max)
1.2nA @ 12V
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
6.5µA, 9µA
CMRR, PSRR (Typ)
100dB PSRR
Propagation Delay (Max)
900ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Mounting Type
Surface Mount
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,18500 €11,85 €
251,07880 €26,97 €
1000,96200 €96,20 €
2500,90612 €226,53 €
5000,87248 €436,24 €
1.0000,84478 €844,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81057 €2.431,71 €
6.0000,79383 €4.762,98 €
9.0000,78545 €7.069,05 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €