
TLV1812QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1812QDDFRQ1TR-ND - Tape & Reel (TR) 296-TLV1812QDDFRQ1CT-ND - Cut Tape (CT) 296-TLV1812QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812QDDFRQ1 |
Description | AUTOMOTIVE, DUAL MICROPOWER HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 30mA @ 12V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 6.5µA, 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB PSRR |
Part Status Active | Propagation Delay (Max) 900ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Input Offset (Max) 3mV @ 12V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1.2nA @ 12V | Supplier Device Package TSOT-23-8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1812DDFR | Texas Instruments | 1.472 | 296-TLV1812DDFRCT-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,97440 € | 24,36 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,81532 € | 203,83 € |
| 500 | 0,78436 € | 392,18 € |
| 1.000 | 0,77990 € | 779,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72744 € | 2.182,32 € |
| 6.000 | 0,71205 € | 4.272,30 € |
| 9.000 | 0,70434 € | 6.339,06 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |





