
TLV1812PWR | |
|---|---|
DigiKey Part Number | 296-TLV1812PWRTR-ND - Tape & Reel (TR) 296-TLV1812PWRCT-ND - Cut Tape (CT) 296-TLV1812PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812PWR |
Description | DUAL MICROPOWER HIGH-VOLTAGE COM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,75560 € | 18,89 € |
| 100 | 0,66930 € | 66,93 € |
| 250 | 0,62824 € | 157,06 € |
| 500 | 0,60344 € | 301,72 € |
| 1.000 | 0,58304 € | 583,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55784 € | 1.673,52 € |
| 6.000 | 0,54551 € | 3.273,06 € |
| 9.000 | 0,53933 € | 4.853,97 € |
| 15.000 | 0,53249 € | 7.987,35 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

