
TLV1811LQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1811LQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV1811LQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV1811LQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1811LQDBVRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1811LQDBVRQ1 Models |
Category | Current - Output (Typ) 30mA @ 12V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 10µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB PSRR |
Part Status Active | Propagation Delay (Max) 900ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 3mV @ 12V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1.2nA @ 12V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1811QDBVRQ1 | Texas Instruments | 1.776 | 296-TLV1811QDBVRQ1CT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76240 € | 19,06 € |
| 100 | 0,67530 € | 67,53 € |
| 250 | 0,63376 € | 158,44 € |
| 500 | 0,60874 € | 304,37 € |
| 1.000 | 0,59946 € | 599,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56267 € | 1.688,01 € |
| 6.000 | 0,55022 € | 3.301,32 € |
| 9.000 | 0,54398 € | 4.895,82 € |
| 15.000 | 0,53707 € | 8.056,05 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

