
TLV1811DCKR | |
|---|---|
DigiKey Part Number | 296-TLV1811DCKRTR-ND - Tape & Reel (TR) 296-TLV1811DCKRCT-ND - Cut Tape (CT) 296-TLV1811DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1811DCKR |
Description | SINGLE-CHANNEL MICROPOWER HIGH-V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1811DCKR Models |
Category | Current - Input Bias (Max) 1.2nA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 7.5µA, 10µA |
Part Status Active | CMRR, PSRR (Typ) 100dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 900ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3mV @ 12V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,65440 € | 16,36 € |
| 100 | 0,57800 € | 57,80 € |
| 250 | 0,54160 € | 135,40 € |
| 500 | 0,51964 € | 259,82 € |
| 1.000 | 0,50844 € | 508,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47925 € | 1.437,75 € |
| 6.000 | 0,46833 € | 2.809,98 € |
| 9.000 | 0,46286 € | 4.165,74 € |
| 15.000 | 0,45680 € | 6.852,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |









