
TLV1701AIDBVT | |
|---|---|
DigiKey Part Number | 296-38576-2-ND - Tape & Reel (TR) 296-38576-1-ND - Cut Tape (CT) 296-38576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74800 € | 18,70 € |
| 100 | 0,66250 € | 66,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62176 € | 155,44 € |
| 500 | 0,59720 € | 298,60 € |
| 750 | 0,58489 € | 438,67 € |
| 1.250 | 0,57126 € | 714,07 € |
| 1.750 | 0,56329 € | 985,76 € |
| 2.500 | 0,55562 € | 1.389,05 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











