MFR Recommended

TLV1578IDAG4 | |
|---|---|
DigiKey Part Number | TLV1578IDAG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV1578IDAG4 |
Description | IC ADC 10BIT 32-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1578IDAG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 6,42185 € | 590,81 € |
| Unit Price without VAT: | 6,42185 € |
|---|---|
| Unit Price with VAT: | 7,64200 € |


