10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1578IDA

DigiKey Part Number
296-2971-5-ND
Manufacturer
Manufacturer Product Number
TLV1578IDA
Description
IC ADC 10BIT 32-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1578IDA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
10
Features
Selectable Address
Sampling Rate (Per Second)
1.25M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Input Type
Single Ended
Supplier Device Package
32-TSSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.999 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13814,90254 €2.056,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,90254 €
Unit Price with VAT:17,73402 €

Other Suppliers on DigiKey

1.999In Stock
Ships from Rochester Electronics, LLC