
TLV1578CDA | |
|---|---|
DigiKey Part Number | 296-2198-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1578CDA |
Description | IC ADC 10BIT 32-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1578CDA Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 10 | Features Selectable Address |
Sampling Rate (Per Second) 1.25M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Input Type Single Ended | Supplier Device Package 32-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,11000 € | 24,11 € |
| 10 | 19,43800 € | 194,38 € |
| 46 | 17,64478 € | 811,66 € |
| 138 | 16,75507 € | 2.312,20 € |
| 276 | 16,31949 € | 4.504,18 € |
| 506 | 16,00245 € | 8.097,24 € |
| Unit Price without VAT: | 24,11000 € |
|---|---|
| Unit Price with VAT: | 28,69090 € |

