MFR Recommended
Parametric Equivalent

TLV1570IPWR | |
|---|---|
DigiKey Part Number | TLV1570IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1570IPWR |
Description | IC ADC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1570IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 1.25M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7955SDBTR | Texas Instruments | 0 | ADS7955SDBTR-ND | 3,80089 € | MFR Recommended |
| TLV1570IPWRG4 | Texas Instruments | 0 | TLV1570IPWRG4-ND | 4,49257 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,81626 € | 23.632,52 € |
| Unit Price without VAT: | 11,81626 € |
|---|---|
| Unit Price with VAT: | 14,06135 € |



