TLV1570CDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,80089 €
Datasheet
10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1570CDWR

DigiKey Part Number
TLV1570CDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV1570CDWR
Description
IC ADC 10BIT 20-SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV1570CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
1.25M
Operating Temperature
0°C ~ 70°C
Number of Inputs
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
20-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS7955SDBTRTexas Instruments0ADS7955SDBTR-ND3,80089 €MFR Recommended
Obsolete
Marketplace Stock: 1.875 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.875In Stock
Ships from Rochester Electronics, LLC