
TLV1562IPW | |
|---|---|
DigiKey Part Number | 296-1880-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1562IPW |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1562IPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,38410 € | 1.738,41 € |
| Unit Price without VAT: | 17,38410 € |
|---|---|
| Unit Price with VAT: | 20,68708 € |

