
TLV1548QDBRQ1 | |
|---|---|
DigiKey Part Number | 296-16956-2-ND - Tape & Reel (TR) 296-16956-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV1548QDBRQ1 |
Description | IC ADC 10BIT 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1548QDBRQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 87k | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Inputs 8 | Supplier Device Package 20-SSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration MUX-S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,82000 € | 14,82 € |
| 10 | 11,76400 € | 117,64 € |
| 25 | 11,00120 € | 275,03 € |
| 100 | 10,16190 € | 1.016,19 € |
| 250 | 9,76188 € | 2.440,47 € |
| 500 | 9,52088 € | 4.760,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,29539 € | 20.590,78 € |
| Unit Price without VAT: | 14,82000 € |
|---|---|
| Unit Price with VAT: | 17,63580 € |

