MFR Recommended

TLV1548IDBR | |
|---|---|
DigiKey Part Number | TLV1548IDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1548IDBR |
Description | IC ADC 10BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1548IDBR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 87k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7038IRTER | Texas Instruments | 4.158 | 296-ADS7038IRTERCT-ND | 5,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,67456 € | 19.349,12 € |
| Unit Price without VAT: | 9,67456 € |
|---|---|
| Unit Price with VAT: | 11,51273 € |


