10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1548IDB

DigiKey Part Number
296-2962-5-ND
Manufacturer
Manufacturer Product Number
TLV1548IDB
Description
IC ADC 10BIT 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1548IDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
87k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Input Type
Single Ended
Supplier Device Package
20-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 11.793 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
21011,61000 €2.438,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,61000 €
Unit Price with VAT:13,81590 €

Other Suppliers on DigiKey

11.793In Stock
Ships from Rochester Electronics, LLC