TLV1543CDBR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15.770
Unit Price: 4,67309 €
Datasheet
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1543CDBR

DigiKey Part Number
TLV1543CDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV1543CDBR
Description
IC ADC 10BIT SAR 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1543CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
38k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Features
Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,83947 €15.678,94 €
Manufacturers Standard Package
Unit Price without VAT:7,83947 €
Unit Price with VAT:9,32897 €