Direct

TLV1391CDBVTE4 | |
|---|---|
DigiKey Part Number | TLV1391CDBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1391CDBVTE4 |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1391CDBVTE4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 175µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 7V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1391IDBVT | Texas Instruments | 21.888 | 296-TLV1391IDBVTCT-ND | 0,92000 € | Direct |


