Direct

TLV1391CDBVRE4 | |
|---|---|
DigiKey Part Number | TLV1391CDBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1391CDBVRE4 |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1391CDBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 7V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 175µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


