


TLV117118DCYT | |
|---|---|
DigiKey Part Number | 296-35508-2-ND - Tape & Reel (TR) 296-35508-1-ND - Cut Tape (CT) 296-35508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117118DCYT |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117118DCYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,53530 € | 53,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50120 € | 125,30 € |
| 500 | 0,48072 € | 240,36 € |
| 750 | 0,47044 € | 352,83 € |
| 1.250 | 0,45905 € | 573,81 € |
| 1.750 | 0,45239 € | 791,68 € |
| 2.500 | 0,44599 € | 1.114,97 € |
| 6.250 | 0,43222 € | 2.701,38 € |
| 12.500 | 0,42391 € | 5.298,88 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

