


TLV117118DCYR | |
|---|---|
DigiKey Part Number | 296-40597-2-ND - Tape & Reel (TR) 296-40597-1-ND - Cut Tape (CT) 296-40597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117118DCYR |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117118DCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.8V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47080 € | 11,77 € |
| 100 | 0,41340 € | 41,34 € |
| 250 | 0,38600 € | 96,50 € |
| 500 | 0,36946 € | 184,73 € |
| 1.000 | 0,35630 € | 356,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29786 € | 744,65 € |
| 5.000 | 0,29013 € | 1.450,65 € |
| 7.500 | 0,28625 € | 2.146,88 € |
| 12.500 | 0,28196 € | 3.524,50 € |
| 17.500 | 0,27945 € | 4.890,38 € |
| 25.000 | 0,27704 € | 6.926,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

