


TLV117115DCYR | |
|---|---|
DigiKey Part Number | 296-TLV117115DCYRTR-ND - Tape & Reel (TR) 296-TLV117115DCYRCT-ND - Cut Tape (CT) 296-TLV117115DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117115DCYR |
Description | IC REG LINEAR 1.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117115DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55960 € | 13,99 € |
| 100 | 0,49300 € | 49,30 € |
| 250 | 0,46116 € | 115,29 € |
| 500 | 0,44194 € | 220,97 € |
| 1.000 | 0,42611 € | 426,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39747 € | 993,67 € |
| 5.000 | 0,38770 € | 1.938,50 € |
| 7.500 | 0,38280 € | 2.871,00 € |
| 12.500 | 0,37738 € | 4.717,25 € |
| 17.500 | 0,37421 € | 6.548,68 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

