Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV117115DCYR

DigiKey Part Number
296-TLV117115DCYRTR-ND - Tape & Reel (TR)
296-TLV117115DCYRCT-ND - Cut Tape (CT)
296-TLV117115DCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV117115DCYR
Description
IC REG LINEAR 1.5V 1A SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV117115DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.255
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,62000 €6,20 €
250,55960 €13,99 €
1000,49300 €49,30 €
2500,46116 €115,29 €
5000,44194 €220,97 €
1.0000,42611 €426,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39747 €993,67 €
5.0000,38770 €1.938,50 €
7.5000,38280 €2.871,00 €
12.5000,37738 €4.717,25 €
17.5000,37421 €6.548,68 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €