

TLV117112DCYT | |
---|---|
DigiKey Part Number | 296-TLV117112DCYTTR-ND - Tape & Reel (TR) 296-TLV117112DCYTCT-ND - Cut Tape (CT) 296-TLV117112DCYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117112DCYT |
Description | IC REG LINEAR 1.2V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117112DCYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,53600 € | 5,36 € |
25 | 0,48320 € | 12,08 € |
100 | 0,42450 € | 42,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,39660 € | 99,15 € |
500 | 0,37974 € | 189,87 € |
750 | 0,37131 € | 278,48 € |
1.250 | 0,36196 € | 452,45 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |