Similar
Similar



TLV1117LV33DCYT | |
|---|---|
DigiKey Part Number | 296-TLV1117LV33DCYTTR-ND - Tape & Reel (TR) 296-TLV1117LV33DCYTCT-ND - Cut Tape (CT) 296-TLV1117LV33DCYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV33DCYT |
Description | IC REG LINEAR 3.3V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV33DCYT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD33KA5FP-E2 | Rohm Semiconductor | 2.030 | BD33KA5FP-E2CT-ND | 1,08000 € | Similar |
| BD33KA5WFP-E2 | Rohm Semiconductor | 6 | BD33KA5WFP-E2CT-ND | 1,08000 € | Similar |













