


TLV1117LV18DCYT | |
|---|---|
DigiKey Part Number | 296-46351-2-ND - Tape & Reel (TR) 296-46351-1-ND - Cut Tape (CT) 296-46351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV18DCYT |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV18DCYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,49980 € | 49,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46772 € | 116,93 € |
| 500 | 0,44832 € | 224,16 € |
| 750 | 0,43863 € | 328,97 € |
| 1.250 | 0,42788 € | 534,85 € |
| 1.750 | 0,42159 € | 737,78 € |
| 2.500 | 0,41555 € | 1.038,88 € |
| 6.250 | 0,40254 € | 2.515,88 € |
| 12.500 | 0,39469 € | 4.933,62 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |





