


TLV1117CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19516-2-ND - Tape & Reel (TR) 296-19516-1-ND - Cut Tape (CT) 296-19516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CKVURG3 |
Description | IC REG LIN POS ADJ 800MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53600 € | 13,40 € |
| 100 | 0,47210 € | 47,21 € |
| 250 | 0,44144 € | 110,36 € |
| 500 | 0,42300 € | 211,50 € |
| 1.000 | 0,40780 € | 407,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39177 € | 979,43 € |
| 5.000 | 0,38210 € | 1.910,50 € |
| 7.500 | 0,37726 € | 2.829,45 € |
| 12.500 | 0,37190 € | 4.648,75 € |
| 17.500 | 0,36877 € | 6.453,47 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

