


TLV1117CKTER | |
|---|---|
DigiKey Part Number | 296-17734-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1117CKTER |
Description | IC REG LIN POS ADJ 800MA 3PWRFLX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 3-PowerFLEX™ |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKTER Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-4, DPAK (3 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 3-PowerFLEX™ |
Voltage - Output (Max) | Base Product Number |

