


TLV1117CDRJR | |
|---|---|
DigiKey Part Number | 296-19515-2-ND - Tape & Reel (TR) 296-19515-1-ND - Cut Tape (CT) 296-19515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CDRJR |
Description | IC REG LIN POS ADJ 800MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CDRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04652 € | 1.046,52 € |
| 2.000 | 1,01919 € | 2.038,38 € |
| 3.000 | 1,00550 € | 3.016,50 € |
| 5.000 | 0,99034 € | 4.951,70 € |
| 7.000 | 0,98147 € | 6.870,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18700 € | 118,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,29740 € | 74,35 € |
| 500 | 0,28414 € | 142,07 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

