


TLV1117-33CDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50542-2-ND - Tape & Reel (TR) 296-50542-1-ND - Cut Tape (CT) 296-50542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-33CDCYRG3 |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-33CDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24680 € | 6,17 € |
| 100 | 0,21400 € | 21,40 € |
| 250 | 0,19832 € | 49,58 € |
| 500 | 0,18886 € | 94,43 € |
| 1.000 | 0,18109 € | 181,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17288 € | 432,20 € |
| 5.000 | 0,16792 € | 839,60 € |
| 7.500 | 0,16544 € | 1.240,80 € |
| 12.500 | 0,16270 € | 2.033,75 € |
| 17.500 | 0,16109 € | 2.819,08 € |
| 25.000 | 0,15955 € | 3.988,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

