Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-15CDRJR

DigiKey Part Number
296-23023-2-ND - Tape & Reel (TR)
296-23023-1-ND - Cut Tape (CT)
296-23023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-15CDRJR
Description
IC REG LINEAR 1.5V 800MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-15CDRJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.726 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,97622 €2.928,66 €
6.0000,95673 €5.740,38 €
9.0000,94697 €8.522,73 €
Manufacturers Standard Package
Unit Price without VAT:0,97622 €
Unit Price with VAT:1,16170 €

Other Suppliers on DigiKey

8.726In Stock
Ships from Rochester Electronics, LLC