


TLV1117-15CDCY | |
|---|---|
DigiKey Part Number | 296-34399-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-15CDCY |
Description | IC REG LIN 1.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-15CDCY Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117H-1.5TRE1 | Diodes Incorporated | 3.445 | 31-AZ1117H-1.5TRE1CT-ND | 0,20000 € | Similar |
| NCP1117ST15T3G | onsemi | 19.574 | NCP1117ST15T3GOSCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73300 € | 7,33 € |
| 80 | 0,59663 € | 47,73 € |
| 160 | 0,56613 € | 90,58 € |
| 320 | 0,54103 € | 173,13 € |
| 560 | 0,52404 € | 293,46 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

