


TLV0838CDW | |
|---|---|
DigiKey Part Number | 296-2952-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV0838CDW |
Description | IC ADC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV0838CDW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 37.9k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 7, 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,64155 € | 1.928,31 € |
| Unit Price without VAT: | 9,64155 € |
|---|---|
| Unit Price with VAT: | 11,47344 € |

