
TLV0834CPW | |
|---|---|
DigiKey Part Number | TLV0834CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV0834CPW |
Description | IC ADC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV0834CPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 41k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 3, 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 9,49517 € | 1.709,13 € |
| Unit Price without VAT: | 9,49517 € |
|---|---|
| Unit Price with VAT: | 11,29925 € |

