
TLV0832CP | |
|---|---|
DigiKey Part Number | 296-2948-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV0832CP |
Description | IC ADC 8BIT 8-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV0832CP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 44.7k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1, 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential, Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,24052 € | 2.310,13 € |
| Unit Price without VAT: | 9,24052 € |
|---|---|
| Unit Price with VAT: | 10,99622 € |

