8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV0832CDR

DigiKey Part Number
TLV0832CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV0832CDR
Description
IC ADC 8BIT SAR 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV0832CDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
44.7k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 33.357 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,34150 €15.853,75 €
Manufacturers Standard Package
Unit Price without VAT:6,34150 €
Unit Price with VAT:7,54639 €

Other Suppliers on DigiKey

33.357In Stock
Ships from Rochester Electronics, LLC