
TLS1233N | |
|---|---|
DigiKey Part Number | 296-10491-5-ND |
Manufacturer | |
Manufacturer Product Number | TLS1233N |
Description | IC AMP GENERAL PURPOSE 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLS1233N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | - | |
Current - Supply | 84 mA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply, Single/Dual (±) | 11V ~ 13V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 20 | 2,45450 € | 49,09 € |
| 40 | 2,31900 € | 92,76 € |
| 100 | 2,17590 € | 217,59 € |
| 260 | 2,06108 € | 535,88 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

