4/4 Transceiver Full 289-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK4250IZPV

DigiKey Part Number
296-20656-ND
Manufacturer
Manufacturer Product Number
TLK4250IZPV
Description
IC TRANSCEIVER FULL 4/4 289BGA
Customer Reference
Detailed Description
4/4 Transceiver Full 289-BGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
TLK4250IZPV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
289-BGA
Supplier Device Package
289-BGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.555 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.555In Stock
Ships from Rochester Electronics, LLC