
TLK4250IGPV | |
|---|---|
DigiKey Part Number | 296-17047-ND |
Manufacturer | |
Manufacturer Product Number | TLK4250IGPV |
Description | IC TRANSCEIVER FULL 4/4 289BGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full 289-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TLK4250IGPV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 289-BGA | |
Supplier Device Package | 289-BGA (19x19) | |
Base Product Number |

