
TLK4201EARGTR | |
|---|---|
DigiKey Part Number | TLK4201EARGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLK4201EARGTR |
Description | IC INTERFACE SPECIALIZED 16QFN |
Customer Reference | |
Detailed Description | Digital High-Speed Link Interface 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLK4201EARGTR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 16-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-VQFN (3x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Digital High-Speed Link | Base Product Number |
Interface 2-Wire Serial |

