Similar

TLK4120IZPV | |
|---|---|
DigiKey Part Number | 296-21255-ND |
Manufacturer | |
Manufacturer Product Number | TLK4120IZPV |
Description | IC TRANSCEIVER FULL 4/4 289BGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full 289-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TLK4120IZPV Models |
Category | Voltage - Supply 2.3V ~ 2.7V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 289-BGA |
Type Transceiver | Supplier Device Package 289-BGA (19x19) |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLK3134ZEL | Texas Instruments | 30 | 296-23405-ND | 38,68000 € | Similar |


