1/1 Transceiver Full Gigabit Ethernet 144-PBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK3131ZWQ

DigiKey Part Number
296-23984-ND
Manufacturer
Manufacturer Product Number
TLK3131ZWQ
Description
IC TRANSCEIVER FULL 1/1 144PBGA
Customer Reference
Detailed Description
1/1 Transceiver Full Gigabit Ethernet 144-PBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TLK3131ZWQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Texas Instruments
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
144-BGA
Protocol
Gigabit Ethernet
Supplier Device Package
144-PBGA (13x13)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16013,36775 €2.138,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,36775 €
Unit Price with VAT:15,90762 €

Other Suppliers on DigiKey

193.405In Stock
Ships from Rochester Electronics, LLC