
TLK3114SCGNT | |
|---|---|
DigiKey Part Number | 2156-TLK3114SCGNT-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLK3114SCGNT |
Description | IC TXRX XAUI 10GBPS 289-BGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full XAUI, XGMIII 289-BGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | XAUI, XGMIII | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 289-BGA | |
Supplier Device Package | 289-BGA (19x19) | |
Base Product Number |
| Tray: | 16868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 77,85000 € | 233,55 € |
| Unit Price without VAT: | 77,85000 € |
|---|---|
| Unit Price with VAT: | 92,64150 € |

