
TLK2711AJRZQE | |
|---|---|
DigiKey Part Number | 296-23682-ND |
Manufacturer | |
Manufacturer Product Number | TLK2711AJRZQE |
Description | IC TXRX 16/16 80BGA MICROSTAR JR |
Customer Reference | |
Detailed Description | 16/16 Transceiver 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2711AJRZQE Models |
Category | Voltage - Supply 2.3V ~ 2.7V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-VFBGA |
Type Transceiver | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Number of Drivers/Receivers 16/16 | Base Product Number |

