Similar



TLK2701IRCP | |
|---|---|
DigiKey Part Number | 296-10489-ND |
Manufacturer | |
Manufacturer Product Number | TLK2701IRCP |
Description | IC TRANSCEIVER 64HVQFP |
Customer Reference | |
Detailed Description | Transceiver Gigabit Ethernet 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2701IRCP Models |
Category | Voltage - Supply 2.3V ~ 2.7V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-PowerVFQFP |
Type Transceiver | Supplier Device Package 64-HVQFP (10x10) |
Protocol Gigabit Ethernet | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLK2501IRCP | Rochester Electronics, LLC | 579 | 2156-TLK2501IRCP-ND | 32,31000 € | Similar |


