TLK2541PFPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 282
Unit Price: 29,73000 €
Datasheet
Transceiver 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK2541PFPR

DigiKey Part Number
TLK2541PFPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLK2541PFPR
Description
IC TRANSCEIVER 80HTQFP
Customer Reference
Detailed Description
Transceiver 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TLK2541PFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.311 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.311In Stock
Ships from Rochester Electronics, LLC